
XZM2CYKCRKDG92W-3 | |
|---|---|
DigiKey Part Number | 1497-XZM2CYKCRKDG92W-3TR-ND - Tape & Reel (TR) 1497-XZM2CYKCRKDG92W-3CT-ND - Cut Tape (CT) 1497-XZM2CYKCRKDG92W-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYKCRKDG92W-3 |
Description | LED GREEN/RED/YL CLR 1414 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red, Yellow 525nm Green, 625nm Red, 590nm Yellow LED Indication - Discrete 3.3V Green, 2.2V Red, 2V Yellow 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2.2V Red, 2V Yellow | |
Current - Test | 20mA Green, 20mA Red, 20mA Yellow | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 640nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 3.50mm W | |
Height (Max) | 1.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,18200 Kč | 231,82 Kč |
| 100 | 17,43460 Kč | 1 743,46 Kč |
| 500 | 14,89472 Kč | 7 447,36 Kč |
| 1 000 | 14,06488 Kč | 14 064,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,36124 Kč | 26 722,48 Kč |
| 4 000 | 12,76526 Kč | 51 061,04 Kč |
| 6 000 | 12,46000 Kč | 74 760,00 Kč |
| 10 000 | 12,11562 Kč | 121 156,20 Kč |
| 14 000 | 11,91095 Kč | 166 753,30 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |






