Green, Red, Yellow 525nm Green, 625nm Red, 591nm Yellow LED Indication - Discrete 3.3V Green, 1.9V Red, 1.9V Yellow 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTL4-SRGY

DigiKey Part Number
492-2193-2-ND - Tape & Reel (TR)
492-2193-1-ND - Cut Tape (CT)
492-2193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTL4-SRGY
Description
LED GREEN/RED/YL CLR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red, Yellow 525nm Green, 625nm Red, 591nm Yellow LED Indication - Discrete 3.3V Green, 1.9V Red, 1.9V Yellow 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SMTL4-SRGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V Green, 1.9V Red, 1.9V Yellow
Current - Test
20mA Green, 20mA Red, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1039,28700 Kč392,87 Kč
10030,33370 Kč3 033,37 Kč
50026,39826 Kč13 199,13 Kč
1 00025,11571 Kč25 115,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,02938 Kč48 058,76 Kč
4 00023,11030 Kč92 441,20 Kč
6 00022,63976 Kč135 838,56 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč