
XZM2CRKCYKFBB92W-3 | |
|---|---|
DigiKey Part Number | 1497-XZM2CRKCYKFBB92W-3TR-ND - Tape & Reel (TR) 1497-XZM2CRKCYKFBB92W-3CT-ND - Cut Tape (CT) 1497-XZM2CRKCYKFBB92W-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRKCYKFBB92W-3 |
Description | LED BLUE/RED/YELLOW CLR 1414 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Red, Yellow 470nm Blue, 625nm Red, 590nm Yellow LED Indication - Discrete 3.3V Blue, 2.2V Red, 2V Yellow 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2.2V Red, 2V Yellow | |
Current - Test | 20mA Blue, 20mA Red, 20mA Yellow | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm Blue, 640nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 3.50mm W | |
Height (Max) | 1.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 27,88500 Kč | 278,85 Kč |
| 100 | 21,15970 Kč | 2 115,97 Kč |
| 500 | 18,18762 Kč | 9 093,81 Kč |
| 1 000 | 17,21752 Kč | 17 217,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,39535 Kč | 32 790,70 Kč |
| 4 000 | 15,69916 Kč | 62 796,64 Kč |
| 6 000 | 15,34278 Kč | 92 056,68 Kč |
| 10 000 | 14,94073 Kč | 149 407,30 Kč |
| 14 000 | 14,70190 Kč | 205 826,60 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |


