Similar

XZDGK81FS | |
|---|---|
DigiKey Part Number | 1497-1269-2-ND - Tape & Reel (TR) 1497-1269-1-ND - Cut Tape (CT) 1497-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK81FS |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK81FS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 0.57mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,16700 Kč | 81,67 Kč |
| 100 | 5,88770 Kč | 588,77 Kč |
| 500 | 4,86212 Kč | 2 431,06 Kč |
| 1 000 | 4,52512 Kč | 4 525,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,23874 Kč | 8 477,48 Kč |
| 4 000 | 3,99555 Kč | 15 982,20 Kč |
| 6 000 | 3,87082 Kč | 23 224,92 Kč |
| 10 000 | 3,72989 Kč | 37 298,90 Kč |
| 14 000 | 3,64606 Kč | 51 044,84 Kč |
| 20 000 | 3,56429 Kč | 71 285,80 Kč |
| 50 000 | 3,38379 Kč | 169 189,50 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |







