
XZM2CYK81FS | |
|---|---|
DigiKey Part Number | 1497-1279-2-ND - Tape & Reel (TR) 1497-1279-1-ND - Cut Tape (CT) 1497-1279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK81FS |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CYK81FS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 0.57mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 100 | 7,07840 Kč | 707,84 Kč |
| 500 | 5,88154 Kč | 2 940,77 Kč |
| 1 000 | 5,48846 Kč | 5 488,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,15449 Kč | 10 308,98 Kč |
| 4 000 | 4,87106 Kč | 19 484,24 Kč |
| 6 000 | 4,72574 Kč | 28 354,44 Kč |
| 10 000 | 4,56165 Kč | 45 616,50 Kč |
| 14 000 | 4,46406 Kč | 62 496,84 Kč |
| 20 000 | 4,36887 Kč | 87 377,40 Kč |
| 50 000 | 4,15879 Kč | 207 939,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


