
LT Y1SG-BACB-35-1-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LTY1SG-BACB-35-1-20-R18-ZTR-ND - Tape & Reel (TR) 475-LTY1SG-BACB-35-1-20-R18-ZCT-ND - Cut Tape (CT) 475-LTY1SG-BACB-35-1-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT Y1SG-BACB-35-1-20-R18-Z |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 523nm LED Indication - Discrete 2.85V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Style Irregular |
Mfr | Voltage - Forward (Vf) (Typ) 2.85V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.45mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 100 | 5,47420 Kč | 547,42 Kč |
| 500 | 4,50450 Kč | 2 252,25 Kč |
| 1 000 | 4,18595 Kč | 4 185,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,91497 Kč | 7 829,94 Kč |
| 4 000 | 3,68478 Kč | 14 739,12 Kč |
| 6 000 | 3,56665 Kč | 21 399,90 Kč |
| 10 000 | 3,43319 Kč | 34 331,90 Kč |
| 14 000 | 3,35380 Kč | 46 953,20 Kč |
| 20 000 | 3,27636 Kč | 65 527,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |





