XZDGK45WT-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZDGK45WT-9

DigiKey Part Number
1497-1337-2-ND - Tape & Reel (TR)
1497-1337-1-ND - Cut Tape (CT)
1497-1337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZDGK45WT-9
Description
LED GREEN CLR 2PLCC SMD BOT ENT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
XZDGK45WT-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103 874
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,74000 Kč14,74 Kč
1010,16700 Kč101,67 Kč
1007,39280 Kč739,28 Kč
5006,15082 Kč3 075,41 Kč
1 0005,74307 Kč5 743,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,39670 Kč10 793,40 Kč
4 0005,10278 Kč20 411,12 Kč
6 0004,95208 Kč29 712,48 Kč
10 0004,78191 Kč47 819,10 Kč
14 0004,68069 Kč65 529,66 Kč
20 0004,58199 Kč91 639,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74000 Kč
Unit Price with VAT:17,83540 Kč