
XZDG155W5MAV | |
|---|---|
DigiKey Part Number | 1497-XZDG155W5MAVTR-ND - Tape & Reel (TR) 1497-XZDG155W5MAVCT-ND - Cut Tape (CT) 1497-XZDG155W5MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDG155W5MAV |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.85V 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Current - Test 5mA |
Mfr | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 0201 (0603 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 0.65mm L x 0.35mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 0.65mm x 0.35mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,54900 Kč | 65,49 Kč |
| 100 | 4,68210 Kč | 468,21 Kč |
| 500 | 3,83658 Kč | 1 918,29 Kč |
| 1 000 | 3,55795 Kč | 3 557,95 Kč |
| 2 000 | 3,32093 Kč | 6 641,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,11957 Kč | 12 478,28 Kč |
| 8 000 | 2,94871 Kč | 23 589,68 Kč |
| 12 000 | 2,86110 Kč | 34 333,20 Kč |
| 20 000 | 2,76215 Kč | 55 243,00 Kč |
| 28 000 | 2,70330 Kč | 75 692,40 Kč |
| 40 000 | 2,64590 Kč | 105 836,00 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |











