
XZCCBDMEDGK161W | |
|---|---|
DigiKey Part Number | 1497-XZCCBDMEDGK161WTR-ND - Tape & Reel (TR) 1497-XZCCBDMEDGK161WCT-ND - Cut Tape (CT) 1497-XZCCBDMEDGK161WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCCBDMEDGK161W |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.65V Green, 2.65V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.65V Green, 2.65V Blue | |
Current - Test | 2mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 15,03000 Kč | 150,30 Kč |
| 100 | 11,11020 Kč | 1 111,02 Kč |
| 500 | 9,36640 Kč | 4 683,20 Kč |
| 1 000 | 8,79532 Kč | 8 795,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,06215 Kč | 24 186,45 Kč |
| 6 000 | 7,68939 Kč | 46 136,34 Kč |
| 9 000 | 7,49848 Kč | 67 486,32 Kč |
| 15 000 | 7,28299 Kč | 109 244,85 Kč |
| 21 000 | 7,15488 Kč | 150 252,48 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |










