
XZCFBB74W-3VU | |
|---|---|
DigiKey Part Number | 1497-XZCFBB74W-3VUTR-ND - Tape & Reel (TR) 1497-XZCFBB74W-3VUCT-ND - Cut Tape (CT) 1497-XZCFBB74W-3VUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCFBB74W-3VU |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 100 | 5,36500 Kč | 536,50 Kč |
| 500 | 4,41504 Kč | 2 207,52 Kč |
| 1 000 | 4,10196 Kč | 4 101,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,83581 Kč | 7 671,62 Kč |
| 4 000 | 3,60977 Kč | 14 439,08 Kč |
| 6 000 | 3,49379 Kč | 20 962,74 Kč |
| 10 000 | 3,36275 Kč | 33 627,50 Kč |
| 14 000 | 3,28478 Kč | 45 986,92 Kč |
| 20 000 | 3,20870 Kč | 64 174,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |







