
XZCDGK50W-3VU | |
|---|---|
DigiKey Part Number | 1497-XZCDGK50W-3VUTR-ND - Tape & Reel (TR) 1497-XZCDGK50W-3VUCT-ND - Cut Tape (CT) 1497-XZCDGK50W-3VUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCDGK50W-3VU |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCDGK50W-3VU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.85mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 10° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 100 | 5,73250 Kč | 573,25 Kč |
| 500 | 4,72538 Kč | 2 362,69 Kč |
| 1 000 | 4,39467 Kč | 4 394,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,11341 Kč | 8 226,82 Kč |
| 4 000 | 3,87460 Kč | 15 498,40 Kč |
| 6 000 | 3,75206 Kč | 22 512,36 Kč |
| 10 000 | 3,61361 Kč | 36 136,10 Kč |
| 14 000 | 3,53123 Kč | 49 437,22 Kč |
| 20 000 | 3,45090 Kč | 69 018,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |









