
APDA3020LZGCK | |
|---|---|
DigiKey Part Number | 754-1929-2-ND - Tape & Reel (TR) 754-1929-1-ND - Cut Tape (CT) 754-1929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020LZGCK |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA3020LZGCK Models |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 10° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 2.00mm |
Lens Size 1.90mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 6,16710 Kč | 616,71 Kč |
| 500 | 5,10168 Kč | 2 550,84 Kč |
| 1 000 | 4,75164 Kč | 4 751,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,45389 Kč | 8 907,78 Kč |
| 4 000 | 4,20123 Kč | 16 804,92 Kč |
| 6 000 | 4,07158 Kč | 24 429,48 Kč |
| 10 000 | 3,92518 Kč | 39 251,80 Kč |
| 14 000 | 3,83806 Kč | 53 732,84 Kč |
| 20 000 | 3,75312 Kč | 75 062,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |









