
RB420DT146 | |
|---|---|
DigiKey Part Number | RB420DT146TR-ND - Tape & Reel (TR) RB420DT146CT-ND - Cut Tape (CT) RB420DT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB420DT146 |
Description | DIODE SCHOTTKY 40V 100MA SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RB420DT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMD3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 100 | 4,35920 Kč | 435,92 Kč |
| 500 | 3,27820 Kč | 1 639,10 Kč |
| 1 000 | 2,92880 Kč | 2 928,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31167 Kč | 6 935,01 Kč |
| 6 000 | 2,12080 Kč | 12 724,80 Kč |
| 9 000 | 2,01767 Kč | 18 159,03 Kč |
| 15 000 | 1,94166 Kč | 29 124,90 Kč |
| 30 000 | 1,86775 Kč | 56 032,50 Kč |
| 75 000 | 1,73234 Kč | 129 925,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





