
XZCBD60W | |
|---|---|
DigiKey Part Number | 1497-1399-2-ND - Tape & Reel (TR) 1497-1399-1-ND - Cut Tape (CT) 1497-1399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD60W |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD60W Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 70° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.40mm |
Lens Size 2.00mm x 1.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 100 | 3,81320 Kč | 381,32 Kč |
| 500 | 3,10350 Kč | 1 551,75 Kč |
| 1 000 | 2,86917 Kč | 2 869,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,66948 Kč | 5 338,96 Kč |
| 4 000 | 2,49976 Kč | 9 999,04 Kč |
| 6 000 | 2,41264 Kč | 14 475,84 Kč |
| 10 000 | 2,31411 Kč | 23 141,10 Kč |
| 14 000 | 2,25546 Kč | 31 576,44 Kč |
| 20 000 | 2,19822 Kč | 43 964,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











