



CL-SA-12C-02 | |
|---|---|
DigiKey Part Number | 563-1388-ND |
Manufacturer | |
Manufacturer Product Number | CL-SA-12C-02 |
Description | SWITCH SLIDE SPDT 500MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CL-SA-12C-02 Models |
Category | Actuator Length 1.40mm |
Manufacturer Nidec Components | Contact Material Gold (Au) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Switch Travel 1.60mm |
Contact Timing Non-Shorting (BBM) | Mechanical Life 10,000 Cycles |
Switch Function On-On | Electrical Life 2,000 Cycles |
Current Rating (Amps) 500mA (DC) | Operating Force 255gf |
Voltage Rating - DC 12 V | Base Product Number |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450301014042 | Würth Elektronik | 9 338 | 450301014042-ND | 47,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 54,53200 Kč | 545,32 Kč |
| 50 | 47,69900 Kč | 2 384,95 Kč |
| 100 | 45,03020 Kč | 4 503,02 Kč |
| 250 | 41,81204 Kč | 10 453,01 Kč |
| 500 | 39,62700 Kč | 19 813,50 Kč |
| 1 000 | 37,66075 Kč | 37 660,75 Kč |
| 2 500 | 35,38894 Kč | 88 472,35 Kč |
| 5 000 | 33,90484 Kč | 169 524,20 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |











