



MJTP1230A | |
|---|---|
DigiKey Part Number | 679-2429-ND |
Manufacturer | |
Manufacturer Product Number | MJTP1230A |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MJTP1230A Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 5.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 6,18200 Kč | 154,55 Kč |
| 100 | 5,53720 Kč | 553,72 Kč |
| 250 | 5,13024 Kč | 1 282,56 Kč |
| 500 | 4,84130 Kč | 2 420,65 Kč |
| 1 000 | 4,57189 Kč | 4 571,89 Kč |
| 3 000 | 4,18917 Kč | 12 567,51 Kč |
| 5 000 | 4,03052 Kč | 20 152,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











