



EBM28DREH | |
|---|---|
DigiKey Part Number | S3356-ND |
Manufacturer | |
Manufacturer Product Number | EBM28DREH |
Description | CONN EDGE DUAL FMALE 56POS 0.156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Sullins Connector Solutions | Termination Solder Eyelet(s) |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Full Bellows |
Number of Positions/Bay/Row 28 | Color Blue |
Number of Positions 56 | Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| 10 | 206,62000 Kč | 2 066,20 Kč |
| 30 | 191,20067 Kč | 5 736,02 Kč |
| 50 | 184,42960 Kč | 9 221,48 Kč |
| 100 | 175,62940 Kč | 17 562,94 Kč |
| 250 | 164,63944 Kč | 41 159,86 Kč |
| 500 | 156,78828 Kč | 78 394,14 Kč |
| 1 000 | 149,31405 Kč | 149 314,05 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |











