
XTNI12BF | |
|---|---|
DigiKey Part Number | 1497-1061-ND |
Manufacturer | |
Manufacturer Product Number | XTNI12BF |
Description | EMITTER IR 940NM 50MA RADIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 25mW/sr @ 50mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | XTNI12BF Models |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer SunLED | Viewing Angle 20° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 25mW/sr @ 50mA | Base Product Number |
Wavelength 940nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP7113F3BT | Kingbright | 1 508 | 754-2136-ND | 8,82000 Kč | Similar |
| WP7113SF4C | Kingbright | 932 | 754-2223-ND | 16,17000 Kč | Similar |
| WP7113SF6C | Kingbright | 673 | 754-2225-ND | 21,21000 Kč | Similar |
| WP7113SF7C | Kingbright | 1 003 | 754-2226-ND | 22,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 500 | 3,33154 Kč | 1 665,77 Kč |
| 1 000 | 3,08293 Kč | 3 082,93 Kč |
| 2 000 | 2,87127 Kč | 5 742,54 Kč |
| 5 000 | 2,63941 Kč | 13 197,05 Kč |
| 10 000 | 2,49456 Kč | 24 945,60 Kč |
| 25 000 | 2,33639 Kč | 58 409,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

