


WP7113SF7C | |
|---|---|
DigiKey Part Number | 754-2226-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SF7C |
Description | 5MM INFRARED EMITTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 50mA 50mW/sr @ 50mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113SF7C Models |
Category | Voltage - Forward (Vf) (Typ) 1.4V |
Manufacturer Kingbright | Viewing Angle 20° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 50mW/sr @ 50mA | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 100 | 11,57200 Kč | 1 157,20 Kč |
| 500 | 9,76910 Kč | 4 884,55 Kč |
| 1 000 | 9,17886 Kč | 9 178,86 Kč |
| 2 000 | 8,67795 Kč | 17 355,90 Kč |
| 5 000 | 8,13122 Kč | 40 656,10 Kč |
| 10 000 | 7,79053 Kč | 77 905,30 Kč |
| 25 000 | 7,41941 Kč | 185 485,25 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

