


WP7113SF4C | |
|---|---|
DigiKey Part Number | 754-2223-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SF4C |
Description | 5MM INFRARED EMITTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 12mW/sr @ 50mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113SF4C Models |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer Kingbright | Viewing Angle 20° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 12mW/sr @ 50mA | Base Product Number |
Wavelength 880nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,23400 Kč | 112,34 Kč |
| 100 | 8,20600 Kč | 820,60 Kč |
| 500 | 6,85206 Kč | 3 426,03 Kč |
| 1 000 | 6,40733 Kč | 6 407,33 Kč |
| 2 000 | 6,02979 Kč | 12 059,58 Kč |
| 5 000 | 5,61722 Kč | 28 086,10 Kč |
| 10 000 | 5,35997 Kč | 53 599,70 Kč |
| 25 000 | 5,07953 Kč | 126 988,25 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

