


WP7113SF6C | |
|---|---|
DigiKey Part Number | 754-2225-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SF6C |
Description | 5MM INFRARED EMITTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.35V 50mA 55mW/sr @ 50mA 20° Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113SF6C Models |
Category | Voltage - Forward (Vf) (Typ) 1.35V |
Manufacturer Kingbright | Viewing Angle 20° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 55mW/sr @ 50mA | Base Product Number |
Wavelength 860nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 100 | 11,02190 Kč | 1 102,19 Kč |
| 500 | 9,29036 Kč | 4 645,18 Kč |
| 1 000 | 8,72341 Kč | 8 723,41 Kč |
| 2 000 | 8,24214 Kč | 16 484,28 Kč |
| 5 000 | 7,71664 Kč | 38 583,20 Kč |
| 10 000 | 7,38920 Kč | 73 892,00 Kč |
| 25 000 | 7,03239 Kč | 175 809,75 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

