
XSMYK23MB | |
|---|---|
DigiKey Part Number | 1497-1051-ND |
Manufacturer | |
Manufacturer Product Number | XSMYK23MB |
Description | LED YL DIFFUSED ICE CUBE LED T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XSMYK23MB Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case Radial |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 5.00mm L x 5.00mm W |
Millicandela Rating | Height (Max) 7.20mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,48990 Kč | 348,99 Kč |
| 500 | 2,83264 Kč | 1 416,32 Kč |
| 1 000 | 2,61551 Kč | 2 615,51 Kč |
| 2 000 | 2,43031 Kč | 4 860,62 Kč |
| 5 000 | 2,22747 Kč | 11 137,35 Kč |
| 10 000 | 2,10066 Kč | 21 006,60 Kč |
| 25 000 | 1,96215 Kč | 49 053,75 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |








