
XSCBD23MB | |
|---|---|
DigiKey Part Number | 1497-1037-ND |
Manufacturer | |
Manufacturer Product Number | XSCBD23MB |
Description | LED BLUE DIFF ICE CUBE LED T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XSCBD23MB Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 460nm |
Configuration Standard | Package / Case Radial |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 5.00mm L x 5.00mm W |
Millicandela Rating | Height (Max) 7.20mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 500 | 3,45460 Kč | 1 727,30 Kč |
| 1 000 | 3,19821 Kč | 3 198,21 Kč |
| 2 000 | 2,98025 Kč | 5 960,50 Kč |
| 5 000 | 2,74137 Kč | 13 706,85 Kč |
| 10 000 | 2,59218 Kč | 25 921,80 Kč |
| 25 000 | 2,42927 Kč | 60 731,75 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










