
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 505nm |
Configuration Standard | Package / Case Radial |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.00mm L x 3.00mm W |
Millicandela Rating | Height (Max) 4.80mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 100 | 6,78450 Kč | 678,45 Kč |
| 500 | 5,62200 Kč | 2 811,00 Kč |
| 1 000 | 5,24026 Kč | 5 240,26 Kč |
| 2 000 | 4,91574 Kč | 9 831,48 Kč |
| 5 000 | 4,56098 Kč | 22 804,90 Kč |
| 10 000 | 4,33962 Kč | 43 396,20 Kč |
| 25 000 | 4,09823 Kč | 102 455,75 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |









