
XSMDK43MB | |
|---|---|
DigiKey Part Number | 1497-1047-ND |
Manufacturer | |
Manufacturer Product Number | XSMDK43MB |
Description | LED RED DIFFUSED ICE CUBE T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XSMDK43MB Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case Radial |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.00mm L x 3.00mm W |
Millicandela Rating | Height (Max) 4.80mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 100 | 3,59070 Kč | 359,07 Kč |
| 500 | 2,91662 Kč | 1 458,31 Kč |
| 1 000 | 2,69404 Kč | 2 694,04 Kč |
| 2 000 | 2,50443 Kč | 5 008,86 Kč |
| 5 000 | 2,29664 Kč | 11 483,20 Kč |
| 10 000 | 2,16674 Kč | 21 667,40 Kč |
| 25 000 | 2,02485 Kč | 50 621,25 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |






