XLUGR59M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLUGR59M

DigiKey Part Number
1497-1027-ND
Manufacturer
Manufacturer Product Number
XLUGR59M
Description
LED GRN/RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
XLUGR59M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 627nm Red
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 811
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,79900 Kč67,99 Kč
1004,86040 Kč486,04 Kč
5003,99066 Kč1 995,33 Kč
1 0003,70417 Kč3 704,17 Kč
2 0003,46031 Kč6 920,62 Kč
5 0003,19337 Kč15 966,85 Kč
10 0003,02670 Kč30 267,00 Kč
25 0002,84480 Kč71 120,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč