
MAX7312AWG+ | |
|---|---|
DigiKey Part Number | MAX7312AWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7312AWG+ |
Description | IC XPNDR 400KHZ I2C SMBUS 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7312AWG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 31mA, 43mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,61000 Kč | 152,61 Kč |
| 10 | 117,71200 Kč | 1 177,12 Kč |
| 30 | 107,53033 Kč | 3 225,91 Kč |
| 120 | 98,43858 Kč | 11 812,63 Kč |
| 270 | 94,54881 Kč | 25 528,18 Kč |
| 510 | 92,06073 Kč | 46 950,97 Kč |
| 1 020 | 89,81024 Kč | 91 606,44 Kč |
| Unit Price without VAT: | 152,61000 Kč |
|---|---|
| Unit Price with VAT: | 184,65810 Kč |










