
WP1503EC | |
|---|---|
DigiKey Part Number | WP1503EC-ND |
Manufacturer | |
Manufacturer Product Number | WP1503EC |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP1503EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 100 | 2,43580 Kč | 243,58 Kč |
| 500 | 1,95744 Kč | 978,72 Kč |
| 1 000 | 1,79932 Kč | 1 799,32 Kč |
| 2 000 | 1,66420 Kč | 3 328,40 Kč |
| 5 000 | 1,51597 Kč | 7 579,85 Kč |
| 20 000 | 1,34448 Kč | 26 889,60 Kč |
| 40 000 | 1,27774 Kč | 51 109,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

