
XLMDK13D | |
|---|---|
DigiKey Part Number | 1497-XLMDK13D-ND |
Manufacturer | |
Manufacturer Product Number | XLMDK13D |
Description | LED RED DIFFUSED 2MM T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLMDK13D Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 50° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.80mm L x 2.50mm W |
Lens Style Round with Flat Top | Height (Max) 9.25mm |
Lens Size 2.00mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.95V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 100 | 2,53450 Kč | 253,45 Kč |
| 500 | 2,03722 Kč | 1 018,61 Kč |
| 1 000 | 1,87281 Kč | 1 872,81 Kč |
| 2 000 | 1,73255 Kč | 3 465,10 Kč |
| 5 000 | 1,57850 Kč | 7 892,50 Kč |
| 10 000 | 1,48214 Kč | 14 821,40 Kč |
| 25 000 | 1,37676 Kč | 34 419,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |









