Red 630nm LED Indication - Discrete 1.95V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLMDK61D

DigiKey Part Number
1497-XLMDK61D-ND
Manufacturer
Manufacturer Product Number
XLMDK61D
Description
LED RED DIFFUSED 1.8MM T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
90°
Packaging
Bulk
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
645nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.30mm L x 2.40mm W
Lens Style
Round with Domed Top
Height (Max)
4.35mm
Lens Size
1.80mm Dia
Base Product Number
Voltage - Forward (Vf) (Typ)
1.95V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 386
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,47300 Kč44,73 Kč
1003,15600 Kč315,60 Kč
5002,55336 Kč1 276,68 Kč
1 0002,35472 Kč2 354,72 Kč
2 0002,18516 Kč4 370,32 Kč
5 0001,99926 Kč9 996,30 Kč
10 0001,88306 Kč18 830,60 Kč
25 0001,75607 Kč43 901,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč