
XLUR13D | |
|---|---|
DigiKey Part Number | 1497-1457-ND |
Manufacturer | |
Manufacturer Product Number | XLUR13D |
Description | LED RED DIFFUSED FLAT TOP T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLUR13D Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 70° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 627nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.00mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 500 | 1,92384 Kč | 961,92 Kč |
| 1 000 | 1,76677 Kč | 1 766,77 Kč |
| 2 000 | 1,63281 Kč | 3 265,62 Kč |
| 5 000 | 1,48582 Kč | 7 429,10 Kč |
| 10 000 | 1,39376 Kč | 13 937,60 Kč |
| 25 000 | 1,29313 Kč | 32 328,25 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









