
XLUG13D | |
|---|---|
DigiKey Part Number | 1497-1455-ND |
Manufacturer | |
Manufacturer Product Number | XLUG13D |
Description | LED GREEN DIFF FLAT TOP LED T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLUG13D Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 70° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.00mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,40640 Kč | 240,64 Kč |
| 500 | 1,93182 Kč | 965,91 Kč |
| 1 000 | 1,77412 Kč | 1 774,12 Kč |
| 2 000 | 1,63984 Kč | 3 279,68 Kč |
| 5 000 | 1,49229 Kč | 7 461,45 Kč |
| 10 000 | 1,39996 Kč | 13 999,60 Kč |
| 25 000 | 1,29898 Kč | 32 474,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |








