Parametric Equivalent

W3B2 9/3 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-W3B29/3BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | W3B2 9/3 BLACK 4FT |
Description | HEATSHRINK 0.374" BLACK 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.118" (2.99mm) |
Mfr | Recovered Wall Thickness 0.051" (1.30mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.374" (9.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST3033/8 BK103 | Alpha Wire | 138 | ST3033/8BK103-ND | 644,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,69000 Kč | 178,69 Kč |
| 2 | 164,31000 Kč | 328,62 Kč |
| 3 | 156,50667 Kč | 469,52 Kč |
| 5 | 147,11200 Kč | 735,56 Kč |
| 7 | 141,25714 Kč | 988,80 Kč |
| 10 | 135,31100 Kč | 1 353,11 Kč |
| Unit Price without VAT: | 178,69000 Kč |
|---|---|
| Unit Price with VAT: | 216,21490 Kč |




