Parametric Equivalent

W3B2 6/2 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-W3B26/2BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | W3B2 6/2 BLACK 4FT |
Description | SUMITUBE W3B2-HEAT-SHRINK 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.079" (2.01mm) |
Mfr | Recovered Wall Thickness 0.047" (1.19mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.252" (6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F3211/4 BK103 | Alpha Wire | 224 | F3211/4BK103-ND | 986,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 2 | 148,87500 Kč | 297,75 Kč |
| 3 | 141,73667 Kč | 425,21 Kč |
| 5 | 133,29600 Kč | 666,48 Kč |
| 7 | 127,96714 Kč | 895,77 Kč |
| 10 | 122,58600 Kč | 1 225,86 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |





