
W3B2 3/16 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-W3B23/16BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | W3B2 3/16 BLACK 4FT |
Description | SUMITUBE W3B2-HEAT-SHRINK 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.189" (4.80mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.059" (1.50mm) |
Mfr | Recovered Wall Thickness 0.043" (1.09mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,50000 Kč | 132,50 Kč |
| 2 | 121,79000 Kč | 243,58 Kč |
| 3 | 115,98000 Kč | 347,94 Kč |
| 5 | 109,06400 Kč | 545,32 Kč |
| 7 | 104,72000 Kč | 733,04 Kč |
| 10 | 100,30700 Kč | 1 003,07 Kč |
| Unit Price without VAT: | 132,50000 Kč |
|---|---|
| Unit Price with VAT: | 160,32500 Kč |




