
W3B2 19/6 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-W3B219/6BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | W3B2 19/6 BLACK 4FT |
Description | HEATSHRINK 0.748" BLACK 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.236" (5.99mm) |
Mfr | Recovered Wall Thickness 0.071" (1.80mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,75000 Kč | 259,75 Kč |
| 2 | 238,95500 Kč | 477,91 Kč |
| 3 | 227,48000 Kč | 682,44 Kč |
| 5 | 213,88600 Kč | 1 069,43 Kč |
| 7 | 205,36000 Kč | 1 437,52 Kč |
| 10 | 196,70900 Kč | 1 967,09 Kč |
| Unit Price without VAT: | 259,75000 Kč |
|---|---|
| Unit Price with VAT: | 314,29750 Kč |


