
B2 2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-B22BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 2 BLACK SPL |
Description | HEATSHRINK 2" BLACK FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.075" (52.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 2.075" (52.70mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,67000 Kč | 97,67 Kč |
| 5 | 80,36800 Kč | 401,84 Kč |
| 10 | 73,92800 Kč | 739,28 Kč |
| 20 | 67,98100 Kč | 1 359,62 Kč |
| 50 | 60,86400 Kč | 3 043,20 Kč |
| 100 | 57,75280 Kč | 5 775,28 Kč |
| Unit Price without VAT: | 97,67000 Kč |
|---|---|
| Unit Price with VAT: | 118,18070 Kč |






