B2 1/16 WHITE SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 2 WHITE SPL

DigiKey Part Number
2786-B22WHITESPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 2 WHITE SPL
Description
HEATSHRINK 2" WHITE FOOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.075" (52.70mm) 2 to 1 White Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
2.075" (52.70mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
200.0' (61.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1104,41000 Kč104,41 Kč
585,96800 Kč429,84 Kč
1079,06400 Kč790,64 Kč
2072,71700 Kč1 454,34 Kč
5065,09500 Kč3 254,75 Kč
10062,18170 Kč6 218,17 Kč
Manufacturers Standard Package
Unit Price without VAT:104,41000 Kč
Unit Price with VAT:126,33610 Kč
Alternate Color
HEATSHRINK 2" YELLOW FOOT
In-Stock: 695
Unit Price: 104,41000 Kč
HEATSHRINK 2" BLACK FOOT
In-Stock: 4655
Unit Price: 97,67000 Kč