
B2 2 YELLOW SPL | |
|---|---|
DigiKey Part Number | 2786-B22YELLOWSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 2 YELLOW SPL |
Description | HEATSHRINK 2" YELLOW FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.075" (52.70mm) 2 to 1 Yellow Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 2.075" (52.70mm) | |
Inner Diameter - Recovered | 1.000" (25.40mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,41000 Kč | 104,41 Kč |
| 5 | 85,96800 Kč | 429,84 Kč |
| 10 | 79,06400 Kč | 790,64 Kč |
| 20 | 72,71700 Kč | 1 454,34 Kč |
| 50 | 65,09500 Kč | 3 254,75 Kč |
| 100 | 62,18170 Kč | 6 218,17 Kč |
| Unit Price without VAT: | 104,41000 Kč |
|---|---|
| Unit Price with VAT: | 126,33610 Kč |



