Proto-Advantage Socket Module - SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-SOCKET-SOICW-20-1.27

DigiKey Part Number
315-PA-SOCKET-SOICW-20-1.27-ND
Manufacturer
Manufacturer Product Number
PA-SOCKET-SOICW-20-1.27
Description
TEST SOCKET FOR SOIC-20W WIDE 1.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proto-Advantage Socket Module - SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
Socket Module - SOIC
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1652,20000 Kč652,20 Kč
10554,34700 Kč5 543,47 Kč
25519,63320 Kč12 990,83 Kč
50494,84300 Kč24 742,15 Kč
100471,24340 Kč47 124,34 Kč
250441,77608 Kč110 444,02 Kč
Manufacturers Standard Package
Unit Price without VAT:652,20000 Kč
Unit Price with VAT:789,16200 Kč