
PA-SOCKET-SOICW7-28-1.27 | |
|---|---|
DigiKey Part Number | 315-PA-SOCKET-SOICW7-28-1.27-ND |
Manufacturer | |
Manufacturer Product Number | PA-SOCKET-SOICW7-28-1.27 |
Description | TEST SOCKET FOR SOIC-28W 7.5MM W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Socket Module - SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - SOIC | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,84000 Kč | 770,84 Kč |
| 10 | 655,13800 Kč | 6 551,38 Kč |
| 25 | 614,13280 Kč | 15 353,32 Kč |
| 50 | 584,83620 Kč | 29 241,81 Kč |
| 100 | 556,94680 Kč | 55 694,68 Kč |
| 250 | 522,12368 Kč | 130 530,92 Kč |
| Unit Price without VAT: | 770,84000 Kč |
|---|---|
| Unit Price with VAT: | 932,71640 Kč |



