28 (2 x 14) Pos SOIC Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 (2 x 14) Pos SOIC Socket Gold Through Hole

228-7396-55-1902

DigiKey Part Number
3M5059-ND
Manufacturer
Manufacturer Product Number
228-7396-55-1902
Description
CONN SOCKET SOIC 28POS GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 (2 x 14) Pos SOIC Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
228-7396-55-1902 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
SOIC
Number of Positions or Pins (Grid)
28 (2 x 14)
Pitch - Mating
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
-
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polyethersulfone (PES), Glass Filled
Operating Temperature
-55°C ~ 150°C
Termination Post Length
0.140" (3.56mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 133,68000 Kč1 133,68 Kč
10963,66100 Kč9 636,61 Kč
30891,81300 Kč26 754,39 Kč
50860,26700 Kč43 013,35 Kč
100819,24960 Kč81 924,96 Kč
250778,96784 Kč194 741,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 133,68000 Kč
Unit Price with VAT:1 371,75280 Kč