- Socket Module - SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK0016

DigiKey Part Number
315-SK0016-ND
Manufacturer
Manufacturer Product Number
SK0016
Description
SOICW-20 5.4MM SOCKET TO DIP-20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
- Socket Module - SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
Socket Module - SOIC
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 285,92000 Kč1 285,92 Kč
51 133,09400 Kč5 665,47 Kč
101 078,52000 Kč10 785,20 Kč
251 015,04320 Kč25 376,08 Kč
50972,77860 Kč48 638,93 Kč
100934,87930 Kč93 487,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 285,92000 Kč
Unit Price with VAT:1 555,96320 Kč