
PA-SOCKET-SOICW-8-1.27 | |
|---|---|
DigiKey Part Number | 315-PA-SOCKET-SOICW-8-1.27-ND |
Manufacturer | |
Manufacturer Product Number | PA-SOCKET-SOICW-8-1.27 |
Description | TEST SOCKET FOR SOIC-8W WIDE 1.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proto-Advantage Socket Module - SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - SOIC | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,53000 Kč | 482,53 Kč |
| 10 | 410,15400 Kč | 4 101,54 Kč |
| 25 | 384,48160 Kč | 9 612,04 Kč |
| 50 | 366,12960 Kč | 18 306,48 Kč |
| 100 | 348,66760 Kč | 34 866,76 Kč |
| 250 | 326,85908 Kč | 81 714,77 Kč |
| 500 | 311,27814 Kč | 155 639,07 Kč |
| Unit Price without VAT: | 482,53000 Kč |
|---|---|
| Unit Price with VAT: | 583,86130 Kč |






