
B2 1-1/2 YELLOW 4FT | |
|---|---|
DigiKey Part Number | 2786-B21-1/2YELLOW4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 1-1/2 YELLOW 4FT |
Description | HEATSHRINK 1 1/2" YELLOW 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.547" (39.30mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.040" (1.02mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.547" (39.30mm) | Base Product Number |
Inner Diameter - Recovered 0.752" (19.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 2 | 198,95500 Kč | 397,91 Kč |
| 3 | 189,47333 Kč | 568,42 Kč |
| 5 | 178,10600 Kč | 890,53 Kč |
| 7 | 171,01429 Kč | 1 197,10 Kč |
| 10 | 163,80500 Kč | 1 638,05 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |




