Heat Shrink Tubing, Flexible 1.547" (39.30mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 1-1/2 WHITE 4FT

DigiKey Part Number
2786-B21-1/2WHITE4FT-ND
Manufacturer
Manufacturer Product Number
B2 1-1/2 WHITE 4FT
Description
HEATSHRINK 1 1/2" WHITE 1=1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.547" (39.30mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.547" (39.30mm)
Base Product Number
Inner Diameter - Recovered
0.752" (19.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1216,28000 Kč216,28 Kč
2198,95500 Kč397,91 Kč
3189,47333 Kč568,42 Kč
5178,10600 Kč890,53 Kč
7171,01429 Kč1 197,10 Kč
10163,80500 Kč1 638,05 Kč
Manufacturers Standard Package
Unit Price without VAT:216,28000 Kč
Unit Price with VAT:261,69880 Kč
Alternate Color
HEATSHRINK 1 1/2" YELLOW 1=1PC
In-Stock: 105
Unit Price: 216,28000 Kč
HEATSHRINK 1 1/2" BLACK 1=1PC
In-Stock: 273
Unit Price: 216,28000 Kč
Alternate Length
HEATSHRINK 1 1/2" WHITE
In-Stock: 1444
Unit Price: 82,73000 Kč