
B2 1-1/2 BLACK 4FT | |
|---|---|
DigiKey Part Number | 2786-B21-1/2BLACK4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 1-1/2 BLACK 4FT |
Description | HEATSHRINK 1 1/2" BLACK 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.547" (39.30mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.547" (39.30mm) | |
Inner Diameter - Recovered | 0.752" (19.10mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 2 | 198,95500 Kč | 397,91 Kč |
| 3 | 189,47333 Kč | 568,42 Kč |
| 5 | 178,10600 Kč | 890,53 Kč |
| 7 | 171,01429 Kč | 1 197,10 Kč |
| 10 | 163,80500 Kč | 1 638,05 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |






