
B2 1-1/2 YELLOW SPL | |
|---|---|
DigiKey Part Number | 2786-B21-1/2YELLOWSPL-ND 2786-B21-1/2YELLOWSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1-1/2 YELLOW SPL |
Description | HEATSHRINK 1 1/2" YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.547" (39.30mm) 2 to 1 Yellow 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 1.547" (39.30mm) | |
Inner Diameter - Recovered | 0.752" (19.10mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 5 | 68,16000 Kč | 340,80 Kč |
| 10 | 62,67900 Kč | 626,79 Kč |
| 20 | 57,65000 Kč | 1 153,00 Kč |
| 50 | 51,60880 Kč | 2 580,44 Kč |
| 100 | 48,19670 Kč | 4 819,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 29,76150 Kč | 5 952,30 Kč |
| 400 | 28,02708 Kč | 11 210,83 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |




