A2(3X) 3/1 CLEAR SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2(3X) 3/1 CLEAR SPL

DigiKey Part Number
2786-A2(3X)3/1CLEARSPL-DS-ND
Manufacturer
Manufacturer Product Number
A2(3X) 3/1 CLEAR SPL
Description
HEATSHRINK 0.12" CLEAR FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.120" (3.05mm) 3 to 1 Clear Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.120" (3.05mm)
Inner Diameter - Recovered
0.040" (1.02mm)
Recovered Wall Thickness
0.024" (0.61mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
3000.0' (914.4m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 291
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
122,10000 Kč22,10 Kč
518,23000 Kč91,15 Kč
1016,75600 Kč167,56 Kč
2015,39800 Kč307,96 Kč
5013,78780 Kč689,39 Kč
10012,68050 Kč1 268,05 Kč
25011,35184 Kč2 837,96 Kč
50011,30386 Kč5 651,93 Kč
Manufacturers Standard Package
Unit Price without VAT:22,10000 Kč
Unit Price with VAT:26,74100 Kč