
N050X125CBT | |
|---|---|
DigiKey Part Number | 298-19990-ND |
Manufacturer | |
Manufacturer Product Number | N050X125CBT |
Description | LABEL STANDARD 0.50" X 1.25" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.50" x 1.25" (12.7mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.50" x 1.25" (12.7mm x 31.8mm) | |
Color | White | |
Material | Vinyl Cloth | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Operating Temperature | 10°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,52053 Kč | 15 205,30 Kč |
| 20 000 | 1,48777 Kč | 29 755,40 Kč |
| 30 000 | 1,46892 Kč | 44 067,60 Kč |
| 50 000 | 1,44549 Kč | 72 274,50 Kč |
| 70 000 | 1,43026 Kč | 100 118,20 Kč |
| 100 000 | 1,41428 Kč | 141 428,00 Kč |
| Unit Price without VAT: | 1,52053 Kč |
|---|---|
| Unit Price with VAT: | 1,83984 Kč |


